CPF0603B68R1E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 13 463
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,82208 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23704 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet

Upgrade


YAGEO
In Stock: 4 520
Unit Price: 0,36000 zł
Datasheet
68.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B68R1E1

DigiKey Part Number
CPF0603B68R1E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B68R1E1
Description
RES SMD 68.1 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B68R1E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB68R1VPanasonic Industry13 463P68.1DBCT-ND0,36000 złUpgrade
MCT06030D6819BP100Vishay0MCT06030D6819BP100-ND0,82208 złUpgrade
RG1608N-68R1-B-T5Susumu0RG1608N-68R1-B-T5-ND0,76596 złUpgrade
RG1608N-68R1-W-T1Susumu0RG1608N-68R1-W-T1-ND0,97727 złUpgrade
RG1608P-68R1-B-T5Susumu0RG1608P-68R1-B-T5-ND0,23704 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50997 zł509,97 zł
Manufacturers Standard Package
Unit Price without VAT:0,50997 zł
Unit Price with VAT:0,62726 zł