RMCF0201JT51K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Bourns Inc.
In Stock: 5 350
Unit Price: 0,37000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 165
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 80 848
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02459 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05177 zł
Datasheet

Similar


Vishay Dale
In Stock: 1 706
Unit Price: 0,37000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 28 186
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 136 532
Unit Price: 0,37000 zł
Datasheet
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT51K0

DigiKey Part Number
RMCF0201JT51K0TR-ND - Tape & Reel (TR)
RMCF0201JT51K0CT-ND - Cut Tape (CT)
RMCF0201JT51K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT51K0
Description
RES 51K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT51K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,08100 zł0,81 zł
250,05720 zł1,43 zł
500,04620 zł2,31 zł
1000,03710 zł3,71 zł
2500,02848 zł7,12 zł
5000,02362 zł11,81 zł
1 0000,01988 zł19,88 zł
5 0000,01393 zł69,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01221 zł122,10 zł
20 0000,01086 zł217,20 zł
30 0000,01021 zł306,30 zł
50 0000,00950 zł475,00 zł
70 0000,00909 zł636,30 zł
100 0000,00871 zł871,00 zł
120 0000,00853 zł1 023,60 zł
240 0000,00794 zł1 905,60 zł
250 0000,00791 zł1 977,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł