HVCB2512MDD100K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 5 110
Unit Price: 10,86000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 18,03206 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 17,80308 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 11,01597 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3 539
Unit Price: 4,70000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,82919 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,46405 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 21 490
Unit Price: 2,42000 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 6 557
Unit Price: 1,94000 zł
Datasheet
100 kOhms ±20% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±20% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512MDD100K

DigiKey Part Number
HVCB2512MDD100KTR-ND - Tape & Reel (TR)
HVCB2512MDD100KCT-ND - Cut Tape (CT)
HVCB2512MDD100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2512MDD100K
Description
RES 100K OHM 20% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±20% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512MDD100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,63000 zł11,63 zł
108,43000 zł84,30 zł
257,70200 zł192,55 zł
507,28100 zł364,05 zł
1006,94610 zł694,61 zł
2506,73520 zł1 683,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,40840 zł3 204,20 zł
1 0006,25121 zł6 251,21 zł
1 5006,17453 zł9 261,80 zł
2 5006,09138 zł15 228,45 zł
3 5006,04375 zł21 153,12 zł
5 0005,99867 zł29 993,35 zł
6 0005,97759 zł35 865,54 zł
Manufacturers Standard Package
Unit Price without VAT:11,63000 zł
Unit Price with VAT:14,30490 zł