SI5330M-B00232-GMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,81996 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,97776 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 13,69706 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,81996 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3 193
Unit Price: 23,81000 zł
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330M-B00232-GMR

DigiKey Part Number
SI5330M-B00232-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5330M-B00232-GMR
Description
IC CLK BUFFER 1:4 250MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
No/Yes
Base Product Number
Input
CMOS, HSTL, LVTTL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI5330M-B00231-GMSkyworks Solutions Inc.0336-4639-ND14,81996 złParametric Equivalent
SI5330M-B00231-GMRSkyworks Solutions Inc.0SI5330M-B00231-GMR-ND12,97776 złParametric Equivalent
SI5330M-B00232-GMSkyworks Solutions Inc.0SI5330M-B00232-GM-ND13,69706 złParametric Equivalent
SI5330M-B00233-GMSkyworks Solutions Inc.0SI5330M-B00233-GM-ND14,81996 złParametric Equivalent
SI5330M-B00233-GMRSkyworks Solutions Inc.3 193336-4483-1-ND23,81000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,97776 zł32 444,40 zł
Manufacturers Standard Package
Unit Price without VAT:12,97776 zł
Unit Price with VAT:15,96264 zł