Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330M-B00232-GM | |
|---|---|
DigiKey Part Number | SI5330M-B00232-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5330M-B00232-GM |
Description | IC CLK BUFFER 1:4 250MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 250 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 250 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output No/Yes | Base Product Number |
Input CMOS, HSTL, LVTTL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330M-B00231-GM | Skyworks Solutions Inc. | 0 | 336-4639-ND | 14,81996 zł | Parametric Equivalent |
| SI5330M-B00231-GMR | Skyworks Solutions Inc. | 0 | SI5330M-B00231-GMR-ND | 12,97776 zł | Parametric Equivalent |
| SI5330M-B00232-GMR | Skyworks Solutions Inc. | 0 | SI5330M-B00232-GMR-ND | 12,97776 zł | Parametric Equivalent |
| SI5330M-B00233-GM | Skyworks Solutions Inc. | 0 | SI5330M-B00233-GM-ND | 14,81996 zł | Parametric Equivalent |
| SI5330M-B00233-GMR | Skyworks Solutions Inc. | 3 193 | 336-4483-1-ND | 23,81000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 13,69706 zł | 6 711,56 zł |
| Unit Price without VAT: | 13,69706 zł |
|---|---|
| Unit Price with VAT: | 16,84738 zł |


