Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591FA644M531DGR | |
|---|---|
DigiKey Part Number | 863-591FA644M531DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591FA644M531DGR |
Description | XTAL OSC XO 644.5310MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 644.531 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FA644M531DG | Skyworks Solutions Inc. | 0 | 530FA644M531DG-ND | 81,67140 zł | Parametric Equivalent |
| 530FA644M531DGR | Skyworks Solutions Inc. | 0 | 530FA644M531DGR-ND | 78,86288 zł | Parametric Equivalent |
| 531FA644M531DG | Skyworks Solutions Inc. | 0 | 531FA644M531DG-ND | 81,67140 zł | Parametric Equivalent |
| 531FA644M531DGR | Skyworks Solutions Inc. | 0 | 531FA644M531DGR-ND | 78,86288 zł | Parametric Equivalent |
| 591FA644M531DG | Skyworks Solutions Inc. | 0 | 863-591FA644M531DG-ND | 50,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 zł | 50,99 zł |
| 10 | 44,30300 zł | 443,03 zł |
| 25 | 41,90160 zł | 1 047,54 zł |
| 50 | 40,17320 zł | 2 008,66 zł |
| 100 | 38,51780 zł | 3 851,78 zł |
| 250 | 36,43628 zł | 9 109,07 zł |
| 500 | 35,50404 zł | 17 752,02 zł |
| Unit Price without VAT: | 50,99000 zł |
|---|---|
| Unit Price with VAT: | 62,71770 zł |



