Parametric Equivalent
Parametric Equivalent

591BB162M000DG | |
|---|---|
DigiKey Part Number | 863-591BB162M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB162M000DG |
Description | XTAL OSC XO 162.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 162 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591BB162M000DG | Skyworks Solutions Inc. | 0 | 863-591BB162M000DG-ND | 31,13000 zł | Parametric Equivalent |
| 591BB162M000DGR | Skyworks Solutions Inc. | 0 | 863-591BB162M000DGR-ND | 31,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 zł | 31,13 zł |
| 10 | 27,04900 zł | 270,49 zł |
| 25 | 25,58240 zł | 639,56 zł |
| 50 | 24,52580 zł | 1 226,29 zł |
| 100 | 23,51400 zł | 2 351,40 zł |
| 250 | 22,24112 zł | 5 560,28 zł |
| 500 | 21,32548 zł | 10 662,74 zł |
| 1 000 | 20,44853 zł | 20 448,53 zł |
| Unit Price without VAT: | 31,13000 zł |
|---|---|
| Unit Price with VAT: | 38,28990 zł |


