Parametric Equivalent
Parametric Equivalent

591AD74M2500DG | |
|---|---|
DigiKey Part Number | 863-591AD74M2500DG-ND |
Manufacturer | |
Manufacturer Product Number | 591AD74M2500DG |
Description | XTAL OSC XO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591AD74M2500DG | Skyworks Solutions Inc. | 0 | 863-591AD74M2500DG-ND | 28,04000 zł | Parametric Equivalent |
| 591AD74M2500DGR | Skyworks Solutions Inc. | 0 | 863-591AD74M2500DGR-ND | 28,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 zł | 28,04 zł |
| 10 | 24,38500 zł | 243,85 zł |
| 25 | 23,06280 zł | 576,57 zł |
| 50 | 22,11000 zł | 1 105,50 zł |
| 100 | 21,19720 zł | 2 119,72 zł |
| 250 | 20,04972 zł | 5 012,43 zł |
| 500 | 19,22386 zł | 9 611,93 zł |
| 1 000 | 18,43312 zł | 18 433,12 zł |
| Unit Price without VAT: | 28,04000 zł |
|---|---|
| Unit Price with VAT: | 34,48920 zł |


