Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590VC24M0000DG | |
|---|---|
DigiKey Part Number | 863-590VC24M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590VC24M0000DG |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 zł | 28,04 zł |
| 10 | 24,38500 zł | 243,85 zł |
| 25 | 23,06280 zł | 576,57 zł |
| 50 | 22,11000 zł | 1 105,50 zł |
| 100 | 21,19720 zł | 2 119,72 zł |
| 250 | 20,04972 zł | 5 012,43 zł |
| 500 | 19,22386 zł | 9 611,93 zł |
| 1 000 | 18,43312 zł | 18 433,12 zł |
| Unit Price without VAT: | 28,04000 zł |
|---|---|
| Unit Price with VAT: | 34,48920 zł |


