549AACA000112ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 127,42880 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 140,71480 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 140,71456 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 140,71480 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 140,71456 zł
Datasheet
10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
8 SMD

549AACA000112ACGR

DigiKey Part Number
863-549AACA000112ACGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549AACA000112ACGR
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V, 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
153mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Supplier Device Package
8-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Current - Supply (Disable) (Max)
112mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
549AACA000112ACGSkyworks Solutions Inc.0863-549AACA000112ACG-ND127,42880 złParametric Equivalent
564AAAA000112ABGSkyworks Solutions Inc.0564AAAA000112ABG-ND140,71480 złParametric Equivalent
564AAAA000112ABGRSkyworks Solutions Inc.0564AAAA000112ABGR-ND140,71456 złParametric Equivalent
564AABA000112ABGSkyworks Solutions Inc.0564AABA000112ABG-ND140,71480 złParametric Equivalent
564AABA000112ABGRSkyworks Solutions Inc.0564AABA000112ABGR-ND140,71456 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
250127,42860 zł31 857,15 zł
Manufacturers Standard Package
Unit Price without VAT:127,42860 zł
Unit Price with VAT:156,73718 zł