MFR Recommended



564AAAA000112ABG | |
|---|---|
DigiKey Part Number | 564AAAA000112ABG-ND |
Manufacturer | |
Manufacturer Product Number | 564AAAA000112ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 160mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564AAAA000112ACG | Skyworks Solutions Inc. | 0 | 863-564AAAA000112ACG-ND | 145,65140 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 140,71480 zł | 7 035,74 zł |
| Unit Price without VAT: | 140,71480 zł |
|---|---|
| Unit Price with VAT: | 173,07920 zł |


