530WB100M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,63520 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,63520 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,13328 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 28,04000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 28,04000 zł
Datasheet
100 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530WB100M000DGR

DigiKey Part Number
530WB100M000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530WB100M000DGR
Description
XTAL OSC XO 100.0000MHZ CML SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
108mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
CML
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530WB100M000DGSkyworks Solutions Inc.0530WB100M000DG-ND37,63520 złParametric Equivalent
531KB100M000DGSkyworks Solutions Inc.0531KB100M000DG-ND37,63520 złParametric Equivalent
531KB100M000DGRSkyworks Solutions Inc.0531KB100M000DGR-ND34,13328 złParametric Equivalent
591KC100M000DGSkyworks Solutions Inc.0863-591KC100M000DG-ND28,04000 złParametric Equivalent
591KC100M000DGRSkyworks Solutions Inc.0863-591KC100M000DGR-ND28,04000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,13328 zł8 533,32 zł
Manufacturers Standard Package
Unit Price without VAT:34,13328 zł
Unit Price with VAT:41,98393 zł