530WB100M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,13328 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 37,63520 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,13328 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 28,04000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 28,04000 zł
Datasheet
100 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530WB100M000DG

DigiKey Part Number
530WB100M000DG-ND
Manufacturer
Manufacturer Product Number
530WB100M000DG
Description
XTAL OSC XO 100.0000MHZ CML SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
108mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
CML
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530WB100M000DGRSkyworks Solutions Inc.0530WB100M000DGR-ND34,13328 złParametric Equivalent
531KB100M000DGSkyworks Solutions Inc.0531KB100M000DG-ND37,63520 złParametric Equivalent
531KB100M000DGRSkyworks Solutions Inc.0531KB100M000DGR-ND34,13328 złParametric Equivalent
591KC100M000DGSkyworks Solutions Inc.0863-591KC100M000DG-ND28,04000 złParametric Equivalent
591KC100M000DGRSkyworks Solutions Inc.0863-591KC100M000DGR-ND28,04000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
5037,63520 zł1 881,76 zł
Manufacturers Standard Package
Unit Price without VAT:37,63520 zł
Unit Price with VAT:46,29130 zł