Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515CCA122M880BAGR | |
|---|---|
DigiKey Part Number | 515CCA122M880BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CCA122M880BAGR |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CCA122M880BAG | Skyworks Solutions Inc. | 0 | 515CCA122M880BAG-ND | 16,65755 zł | Parametric Equivalent |
| 515CCB122M880BAG | Skyworks Solutions Inc. | 0 | 515CCB122M880BAG-ND | 16,65755 zł | Parametric Equivalent |
| 515CCB122M880BAGR | Skyworks Solutions Inc. | 0 | 515CCB122M880BAGR-ND | 15,10736 zł | Parametric Equivalent |
| SVC53C3D48C2-122.880M | Suntsu Electronics, Inc. | 91 | 2388-SVC53C3D48C2-122.880M-ND | 53,04000 zł | Parametric Equivalent |
| SVC53C3D48D2-122.880M | Suntsu Electronics, Inc. | 91 | 2388-SVC53C3D48D2-122.880MTR-ND | 51,71000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,10736 zł | 15 107,36 zł |
| Unit Price without VAT: | 15,10736 zł |
|---|---|
| Unit Price with VAT: | 18,58205 zł |



