Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514ABA000121CAG | |
|---|---|
DigiKey Part Number | 863-514ABA000121CAG-ND |
Manufacturer | |
Manufacturer Product Number | 514ABA000121CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ACA100M000CAG | Skyworks Solutions Inc. | 9 | 336-6149-ND | 24,63000 zł | Parametric Equivalent |
| 511ACA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511ACA100M000CAGRTR-ND | 16,18395 zł | Parametric Equivalent |
| 514ABA000121CAGR | Skyworks Solutions Inc. | 0 | 863-514ABA000121CAGRTR-ND | 44,20731 zł | Parametric Equivalent |
| 514ACA000121CAG | Skyworks Solutions Inc. | 0 | 863-514ACA000121CAG-ND | 44,35875 zł | Parametric Equivalent |
| 514ACA000121CAGR | Skyworks Solutions Inc. | 0 | 863-514ACA000121CAGRTR-ND | 43,62822 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 50,43205 zł | 10 086,41 zł |
| Unit Price without VAT: | 50,43205 zł |
|---|---|
| Unit Price with VAT: | 62,03142 zł |







