AX3PAF4-100.0000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 879
Unit Price: 17,67000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 9
Unit Price: 24,63000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 16,18395 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 46,64250 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 44,20731 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 44,35875 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,62822 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 22,68488 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 21,72000 zł
Datasheet

Parametric Equivalent


YIC
In Stock: 28
Unit Price: 17,02000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 21,76000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 20,50000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 27,89843 zł
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3PAF4-100.0000

DigiKey Part Number
AX3PAF4-100.0000-ND
Manufacturer
Manufacturer Product Number
AX3PAF4-100.0000
Description
XTAL OSC XO 100MHZ 3.3V LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PAF4-100.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes