Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511SBA125M000AAGR | |
|---|---|
DigiKey Part Number | 863-511SBA125M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511SBA125M000AAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511SBA125M000AAG | Skyworks Solutions Inc. | 0 | 863-511SBA125M000AAG-ND | 25,28000 zł | Parametric Equivalent |
| 511SBA125M000AAGR | Skyworks Solutions Inc. | 0 | 863-511SBA125M000AAGR-ND | 25,28000 zł | Parametric Equivalent |
| 530JB125M000DG | Skyworks Solutions Inc. | 26 | 530JB125M000DG-ND | 47,76000 zł | Parametric Equivalent |
| 530JB125M000DGR | Skyworks Solutions Inc. | 0 | 530JB125M000DGR-ND | 34,13328 zł | Parametric Equivalent |
| 590JB125M000DG | Skyworks Solutions Inc. | 0 | 863-590JB125M000DG-ND | 29,41000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 zł | 25,28 zł |
| 10 | 21,95800 zł | 219,58 zł |
| 25 | 20,76480 zł | 519,12 zł |
| 50 | 19,90740 zł | 995,37 zł |
| 100 | 19,08550 zł | 1 908,55 zł |
| 250 | 18,05168 zł | 4 512,92 zł |
| 500 | 17,30794 zł | 8 653,97 zł |
| 1 000 | 16,59571 zł | 16 595,71 zł |
| Unit Price without VAT: | 25,28000 zł |
|---|---|
| Unit Price with VAT: | 31,09440 zł |



