Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511JBA148M500BAG | |
|---|---|
DigiKey Part Number | 863-511JBA148M500BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511JBA148M500BAG |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 zł | 22,19 zł |
| 10 | 19,27200 zł | 192,72 zł |
| 25 | 18,22680 zł | 455,67 zł |
| 50 | 17,47360 zł | 873,68 zł |
| 100 | 16,75180 zł | 1 675,18 zł |
| 250 | 15,84404 zł | 3 961,01 zł |
| 500 | 15,19102 zł | 7 595,51 zł |
| 1 000 | 14,56554 zł | 14 565,54 zł |
| 2 500 | 13,91435 zł | 34 785,88 zł |
| Unit Price without VAT: | 22,19000 zł |
|---|---|
| Unit Price with VAT: | 27,29370 zł |



