511ABA204M800AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 25,28000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 25,28000 zł
Datasheet
New at DigiKey
204.8 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA204M800AAG

DigiKey Part Number
863-511ABA204M800AAG-ND
Manufacturer
Manufacturer Product Number
511ABA204M800AAG
Description
XTAL OSC XO 204.8000MHZ LVPECL
Customer Reference
Detailed Description
204.8 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PLN
Strip
QuantityUnit PriceExt Price
125,28000 zł25,28 zł
1021,95800 zł219,58 zł
2520,76480 zł519,12 zł
5019,90740 zł995,37 zł
10019,08550 zł1 908,55 zł
25018,05168 zł4 512,92 zł
50017,30794 zł8 653,97 zł
1 00016,59571 zł16 595,71 zł
Manufacturers Standard Package
Unit Price without VAT:25,28000 zł
Unit Price with VAT:31,09440 zł