511ABA000174BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,19000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,19000 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,47411 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 21,76000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 20,54000 zł
Datasheet
New at DigiKey
161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA000174BAG

DigiKey Part Number
863-511ABA000174BAG-ND
Manufacturer
Manufacturer Product Number
511ABA000174BAG
Description
XTAL OSC XO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PLN
Strip
QuantityUnit PriceExt Price
122,19000 zł22,19 zł
1019,27200 zł192,72 zł
2518,22680 zł455,67 zł
5017,47360 zł873,68 zł
10016,75180 zł1 675,18 zł
25015,84404 zł3 961,01 zł
50015,19102 zł7 595,51 zł
1 00014,56554 zł14 565,54 zł
2 50013,91435 zł34 785,88 zł
Manufacturers Standard Package
Unit Price without VAT:22,19000 zł
Unit Price with VAT:27,29370 zł