Parametric Equivalent
Parametric Equivalent

510KAAM127000AAG | |
|---|---|
DigiKey Part Number | 863-510KAAM127000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KAAM127000AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 127 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KAAM127000AAG | Skyworks Solutions Inc. | 0 | 863-510KAAM127000AAG-ND | 19,68000 zł | Parametric Equivalent |
| 510KAAM127000AAGR | Skyworks Solutions Inc. | 0 | 863-510KAAM127000AAGR-ND | 19,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 zł | 19,68 zł |
| 10 | 17,10300 zł | 171,03 zł |
| 25 | 16,17440 zł | 404,36 zł |
| 50 | 15,50580 zł | 775,29 zł |
| 100 | 14,86480 zł | 1 486,48 zł |
| 250 | 14,05928 zł | 3 514,82 zł |
| 500 | 13,47958 zł | 6 739,79 zł |
| 1 000 | 12,92440 zł | 12 924,40 zł |
| 2 500 | 12,22640 zł | 30 566,00 zł |
| Unit Price without VAT: | 19,68000 zł |
|---|---|
| Unit Price with VAT: | 24,20640 zł |


