510FBA25M0000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 15,27365 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,84430 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 16,18395 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 44,35875 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 43,62822 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 36,26725 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 34,78588 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,39910 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 39,14000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 27,89843 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 1 813
Unit Price: 33,61000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 32,08365 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 24,67975 zł
Datasheet
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA25M0000CAG

DigiKey Part Number
863-510FBA25M0000CAG-ND
Manufacturer
Manufacturer Product Number
510FBA25M0000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510FBA25M0000CAGRSkyworks Solutions Inc.0863-510FBA25M0000CAGRTR-ND15,27365 złParametric Equivalent
511FCA25M0000CAGSkyworks Solutions Inc.0863-511FCA25M0000CAG-ND17,84430 złParametric Equivalent
511FCA25M0000CAGRSkyworks Solutions Inc.0863-511FCA25M0000CAGRTR-ND16,18395 złParametric Equivalent
514FCA000111CAGSkyworks Solutions Inc.0863-514FCA000111CAG-ND44,35875 złParametric Equivalent
514FCA000111CAGRSkyworks Solutions Inc.0863-514FCA000111CAGRTR-ND43,62822 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
20016,84085 zł3 368,17 zł
Manufacturers Standard Package
Unit Price without VAT:16,84085 zł
Unit Price with VAT:20,71425 zł