25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B1-25E25.000000

DigiKey Part Number
1473-SIT9120AI-2B1-25E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B1-25E25.000000
Description
MEMS OSC XO 25.0000MHZ LVDS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in PLN
Strip
QuantityUnit PriceExt Price
121,76000 zł21,76 zł
1018,90200 zł189,02 zł
2517,87520 zł446,88 zł
5017,13600 zł856,80 zł
10016,42830 zł1 642,83 zł
25015,53824 zł3 884,56 zł
50014,89772 zł7 448,86 zł
1 00014,28438 zł14 284,38 zł
2 50013,61259 zł34 031,47 zł
Manufacturers Standard Package
Unit Price without VAT:21,76000 zł
Unit Price with VAT:26,76480 zł