Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CCB27M0000BAG | |
|---|---|
DigiKey Part Number | 863-510CCB27M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CCB27M0000BAG |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CCA27M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CCA27M0000BAG-ND | 31,64000 zł | Parametric Equivalent |
| 510CCA27M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCA27M0000BAGR-ND | 31,64000 zł | Parametric Equivalent |
| 510CCB27M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CCB27M0000BAG-ND | 31,64000 zł | Parametric Equivalent |
| 510CCB27M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CCB27M0000BAGR-ND | 31,64000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 zł | 17,92 zł |
| 10 | 15,58000 zł | 155,80 zł |
| 25 | 14,73360 zł | 368,34 zł |
| 50 | 14,12480 zł | 706,24 zł |
| 100 | 13,54130 zł | 1 354,13 zł |
| 250 | 12,80708 zł | 3 201,77 zł |
| 500 | 12,27888 zł | 6 139,44 zł |
| 1 000 | 11,77298 zł | 11 772,98 zł |
| 2 500 | 11,13698 zł | 27 842,45 zł |
| Unit Price without VAT: | 17,92000 zł |
|---|---|
| Unit Price with VAT: | 22,04160 zł |


