510CBA80M0000CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 13,68905 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,48475 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 13,13622 zł
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 3,39819 zł
Datasheet
80 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA80M0000CAGR

DigiKey Part Number
863-510CBA80M0000CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
510CBA80M0000CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CBA80M0000CAGSkyworks Solutions Inc.0863-510CBA80M0000CAG-ND13,68905 złParametric Equivalent
510CCA80M0000CAGSkyworks Solutions Inc.0863-510CCA80M0000CAG-ND14,48475 złParametric Equivalent
510CCA80M0000CAGRSkyworks Solutions Inc.0863-510CCA80M0000CAGRTR-ND13,13622 złParametric Equivalent
7XL-80.000MBD-TTXC CORPORATION0887-7XL-80.000MBD-TTR-ND3,39819 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,41433 zł12 414,33 zł
Manufacturers Standard Package
Unit Price without VAT:12,41433 zł
Unit Price with VAT:15,26963 zł