Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA80M0000CAG | |
|---|---|
DigiKey Part Number | 863-510CBA80M0000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA80M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA80M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA80M0000CAGRTR-ND | 12,41433 zł | Parametric Equivalent |
| 510CCA80M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA80M0000CAG-ND | 14,48475 zł | Parametric Equivalent |
| 510CCA80M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA80M0000CAGRTR-ND | 13,13622 zł | Parametric Equivalent |
| 7XL-80.000MBD-T | TXC CORPORATION | 0 | 887-7XL-80.000MBD-TTR-ND | 3,39819 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,68905 zł | 2 737,81 zł |
| Unit Price without VAT: | 13,68905 zł |
|---|---|
| Unit Price with VAT: | 16,83753 zł |



