510CAA135M000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,92000 zł
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 17,92000 zł
Datasheet
New at DigiKey
135 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA135M000BAG

DigiKey Part Number
863-510CAA135M000BAG-ND
Manufacturer
Manufacturer Product Number
510CAA135M000BAG
Description
XTAL OSC XO 135.0000MHZ CMOS SMD
Customer Reference
Detailed Description
135 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA135M000BAGSkyworks Solutions Inc.0863-510CAA135M000BAG-ND17,92000 złParametric Equivalent
510CAA135M000BAGRSkyworks Solutions Inc.0863-510CAA135M000BAGR-ND17,92000 złParametric Equivalent
Value Added Item
All prices are in PLN
Strip
QuantityUnit PriceExt Price
117,92000 zł17,92 zł
1015,58000 zł155,80 zł
2514,73360 zł368,34 zł
5014,12480 zł706,24 zł
10013,54130 zł1 354,13 zł
25012,80708 zł3 201,77 zł
50012,27888 zł6 139,44 zł
1 00011,77298 zł11 772,98 zł
2 50011,13698 zł27 842,45 zł
Manufacturers Standard Package
Unit Price without VAT:17,92000 zł
Unit Price with VAT:22,04160 zł