Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BAA24M0000AAG | |
|---|---|
DigiKey Part Number | 863-510BAA24M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BAA24M0000AAG |
Description | XTAL OSC XO 24.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BAA24M0000AAG | Skyworks Solutions Inc. | 0 | 863-510BAA24M0000AAG-ND | 25,28000 zł | Parametric Equivalent |
| 510BAA24M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510BAA24M0000AAGR-ND | 25,28000 zł | Parametric Equivalent |
| ECX-L37BN-24.000 | ECS Inc. | 0 | ECX-L37BN-24.000-ND | 21,46600 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 zł | 25,28 zł |
| 10 | 21,95800 zł | 219,58 zł |
| 25 | 20,76480 zł | 519,12 zł |
| 50 | 19,90740 zł | 995,37 zł |
| 100 | 19,08550 zł | 1 908,55 zł |
| 250 | 18,05168 zł | 4 512,92 zł |
| 500 | 17,30794 zł | 8 653,97 zł |
| 1 000 | 16,59571 zł | 16 595,71 zł |
| Unit Price without VAT: | 25,28000 zł |
|---|---|
| Unit Price with VAT: | 31,09440 zł |



