Parametric Equivalent
Parametric Equivalent



SIT8208AI-2F-18E-28.636300X | |
|---|---|
DigiKey Part Number | SIT8208AI-2F-18E-28.636300X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-2F-18E-28.636300X |
Description | MEMS OSC XO 28.6363MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-2F-18E-28.636300T | SiTime | 0 | SIT8208AI-2F-18E-28.636300T-ND | 13,99299 zł | Parametric Equivalent |
| SIT8208AI-2F-18E-28.636300Y | SiTime | 0 | SIT8208AI-2F-18E-28.636300Y-ND | 13,99299 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,67672 zł | 3 919,18 zł |
| Unit Price without VAT: | 15,67672 zł |
|---|---|
| Unit Price with VAT: | 19,28237 zł |


