SIT5146AI-FK-33N0B10.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 677,89600 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1 129,91000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 485,73800 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 221,37000 zł
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 192,18000 zł
Datasheet
10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5146AI-FK-33N0B10.000000

DigiKey Part Number
1473-SIT5146AI-FK-33N0B10.000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5146AI-FK-33N0B10.000000
Description
MEMS OSC TCXO 10.000000 MHZ LVCM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
53mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SMD, No Lead
Base Resonator
Supplier Device Package
10-CQFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.042" (1.06mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5146AE-FK-33N0A10.000000SiTime01473-SIT5146AE-FK-33N0A10.000000TR-ND677,89600 złParametric Equivalent
SIT5146AE-FK-33N0B10.000000SiTime01473-SIT5146AE-FK-33N0B10.000000TR-ND1 129,91000 złParametric Equivalent
SIT5146AI-FK-33N0A10.000000SiTime01473-SIT5146AI-FK-33N0A10.000000TR-ND485,73800 złParametric Equivalent
SIT5156AE-FK-33N0-10.000000SiTime01473-SIT5156AE-FK-33N0-10.000000-ND221,37000 złParametric Equivalent
SIT5156AI-FK-33N0-10.000000SiTime01473-SIT5156AI-FK-33N0-10.000000-ND192,18000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10797,52000 zł7 975,20 zł
Manufacturers Standard Package
Unit Price without VAT:797,52000 zł
Unit Price with VAT:980,94960 zł