Parametric Equivalent
Parametric Equivalent



SIT5146AE-FK-33N0A10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5146AE-FK-33N0A10.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5146AE-FK-33N0A10.000000 |
Description | MEMS OSC TCXO 10.000000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 53mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5146AE-FK-33N0B10.000000 | SiTime | 0 | 1473-SIT5146AE-FK-33N0B10.000000TR-ND | 1 129,91000 zł | Parametric Equivalent |
| SIT5156AE-FK-33N0-10.000000 | SiTime | 0 | 1473-SIT5156AE-FK-33N0-10.000000-ND | 221,37000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 677,89600 zł | 6 778,96 zł |
| Unit Price without VAT: | 677,89600 zł |
|---|---|
| Unit Price with VAT: | 833,81208 zł |


