Parametric Equivalent
Parametric Equivalent




SIT5000AC-8E-25E0-25.000000X | |
|---|---|
DigiKey Part Number | SIT5000AC-8E-25E0-25.000000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-8E-25E0-25.000000X |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AC-8E-25E0-25.000000T | SiTime | 0 | SIT5000AC-8E-25E0-25.000000T-ND | 6,62179 zł | Parametric Equivalent |
| SIT5000AC-8E-25E0-25.000000Y | SiTime | 653 | 1473-SIT5000AC-8E-25E0-25.000000YCT-ND | 11,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,58372 zł | 2 145,93 zł |
| Unit Price without VAT: | 8,58372 zł |
|---|---|
| Unit Price with VAT: | 10,55798 zł |


