EFM8SB20F64G-A-QFN24R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 9 815
Unit Price: 10,16000 zł
Datasheet
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB20F64G-A-QFN24R

DigiKey Part Number
EFM8SB20F64G-A-QFN24R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8SB20F64G-A-QFN24R
Description
IC MCU 8BIT 64KB FLASH 24QFN
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 15x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
EBI/EMI, I2C, SMBus, SPI, UART/USART
Package / Case
24-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8SB20F64G-B-QFN24RSilicon Labs9 815336-5235-1-ND10,16000 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types