
EFM8SB20F64G-B-QFN24R | |
|---|---|
DigiKey Part Number | 336-5235-2-ND - Tape & Reel (TR) 336-5235-1-ND - Cut Tape (CT) 336-5235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F64G-B-QFN24R |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 zł | 10,16 zł |
| 10 | 8,32700 zł | 83,27 zł |
| 25 | 7,66120 zł | 191,53 zł |
| 100 | 6,79090 zł | 679,09 zł |
| 250 | 6,32124 zł | 1 580,31 zł |
| 500 | 6,02162 zł | 3 010,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63665 zł | 8 454,98 zł |
| 3 000 | 5,44384 zł | 16 331,52 zł |
| 4 500 | 5,34675 zł | 24 060,38 zł |
| Unit Price without VAT: | 10,16000 zł |
|---|---|
| Unit Price with VAT: | 12,49680 zł |

