Parametric Equivalent
Parametric Equivalent

GV200QCC-1 | |
|---|---|
DigiKey Part Number | 3596-GV200QCC-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200QCC-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200QCC-1 Models |
Category | Contact Rating (Current) 500 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Max |
Series | Features Auxiliary Contacts, Sealed - Hermetically |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV200QAB-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200QAB-1-ND | 570,05000 zł | Parametric Equivalent |
| GV200QAC-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200QAC-1-ND | 558,48611 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 579,73688 zł | 27 827,37 zł |
| Unit Price without VAT: | 579,73688 zł |
|---|---|
| Unit Price with VAT: | 713,07636 zł |

