GV200QAC-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 570,05000 zł
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 579,73688 zł
Datasheet
Image for GV200QAC-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV200QAC-1

DigiKey Part Number
3596-GV200QAC-1-ND
Manufacturer
Manufacturer Product Number
GV200QAC-1
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV200QAC-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
500 A
Manufacturer
Sensata-Gigavac Clean Energy
Switching Voltage
800VDC - Max
Series
Features
Auxiliary Contacts, Sealed - Hermetically
Packaging
Bulk
Termination Style
Stud, Wire Leads
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
48VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GV200QAB-1Sensata-Gigavac Clean Energy03596-GV200QAB-1-ND570,05000 złParametric Equivalent
GV200QCC-1Sensata-Gigavac Clean Energy03596-GV200QCC-1-ND579,73688 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
72558,48611 zł40 211,00 zł
Unit Price without VAT:558,48611 zł
Unit Price with VAT:686,93792 zł