Direct




MS11-CMX100D6 | |
|---|---|
DigiKey Part Number | CC1555-ND |
Manufacturer | |
Manufacturer Product Number | MS11-CMX100D6 |
Description | SSR RELAY SPST-NO 6A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 10VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |









