PCAP01AK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ScioSense
In Stock: 3 383
Unit Price: 27,29000 zł
Datasheet

Similar


ScioSense
In Stock: 0
Unit Price: 19,36508 zł
Datasheet
Capacitance-to-Digital Converter 17 b 500k I2C, SPI 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAP01AK

DigiKey Part Number
PCAP01AK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAP01AK
Description
IC CAP TO DGTL 17BIT 500K 24QFN
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 17 b 500k I2C, SPI 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAP01AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Capacitance-to-Digital Converter
Number of Channels
8
Resolution (Bits)
17 b
Sampling Rate (Per Second)
500k
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes