
PCAP01AD | |
|---|---|
DigiKey Part Number | PCAP01ADTR-ND - Tape & Reel (TR) PCAP01ADCT-ND - Cut Tape (CT) PCAP01ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAP01AD |
Description | IC CAP TO DGT CNVRT 17BIT 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 17 b I2C, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAP01AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 8 | |
Resolution (Bits) | 17 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,29000 zł | 27,29 zł |
| 10 | 21,07100 zł | 210,71 zł |
| 25 | 19,52040 zł | 488,01 zł |
| 100 | 17,81410 zł | 1 781,41 zł |
| 250 | 17,00052 zł | 4 250,13 zł |
| 500 | 16,51030 zł | 8 255,15 zł |
| 1 000 | 16,10681 zł | 16 106,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,42426 zł | 77 121,30 zł |
| Unit Price without VAT: | 27,29000 zł |
|---|---|
| Unit Price with VAT: | 33,56670 zł |


