0070.1441.T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,36000 zł
Datasheet
Image for 0070.1441.T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070.1441.T2

DigiKey Part Number
0070.1441.T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0070.1441.T2
Description
VARISTOR 22V 1KA DISC 10MM
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24 V
Manufacturer
SCHURTER Inc.
Current - Surge
1 kA
Series
Energy
3.2J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
6000 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
20 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D220Panasonic Industry0P7299-ND1,36000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types