



SEAF-30-05.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8005TR-ND - Tape & Reel (TR) SAM8005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 300 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-05.0-L-10-2-A-K-TR | Samtec Inc. | 112 | SAM14331CT-ND | 71,82000 zł | Similar |
| SEAF-30-05.0-S-10-1-A-K-TR | Samtec Inc. | 261 | SAM14338CT-ND | 78,60000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 zł | 78,60 zł |
| 10 | 66,81800 zł | 668,18 zł |
| 25 | 62,63200 zł | 1 565,80 zł |
| 50 | 59,64320 zł | 2 982,16 zł |
| 100 | 59,44430 zł | 5 944,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,78292 zł | 12 945,73 zł |
| 500 | 48,56558 zł | 24 282,79 zł |
| Unit Price without VAT: | 78,60000 zł |
|---|---|
| Unit Price with VAT: | 96,67800 zł |



