180 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-30-02.0-L-06-2-A-GP-K-TR

DigiKey Part Number
612-SEAM-30-02.0-L-06-2-A-GP-K-TR-ND - Tape & Reel (TR)
612-SEAM-30-02.0-L-06-2-A-GP-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-02.0-L-06-2-A-GP-K-TR
Description
CONN HD ARRAY PLUG 180P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-02.0-L-06-2-A-GP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Mating Flange, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Number of Positions
180
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-30-02.0-S-06-2-A-GP-K-TRSamtec Inc.234612-SEAM-30-02.0-S-06-2-A-GP-K-TRCT-ND69,59000 złSimilar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
163,81000 zł63,81 zł
1054,22100 zł542,21 zł
2550,82400 zł1 270,60 zł
5048,39900 zł2 419,95 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
12542,35016 zł5 293,77 zł
25038,64592 zł9 661,48 zł
Manufacturers Standard Package
Unit Price without VAT:63,81000 zł
Unit Price with VAT:78,48630 zł