


SEAM-30-02.0-S-06-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-02.0-S-06-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-02.0-S-06-2-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-06-2-A-GP-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 180 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,59000 zł | 69,59 zł |
| 10 | 59,15100 zł | 591,51 zł |
| 25 | 55,44760 zł | 1 386,19 zł |
| 50 | 52,80060 zł | 2 640,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 46,57984 zł | 5 822,48 zł |
| 250 | 42,50616 zł | 10 626,54 zł |
| Unit Price without VAT: | 69,59000 zł |
|---|---|
| Unit Price with VAT: | 85,59570 zł |

