RC2012J152CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,05460 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04272 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03785 zł
Datasheet

Direct


YAGEO
In Stock: 175 555
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,55000 zł
Datasheet

Upgrade


YAGEO
In Stock: 28 128
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06361 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,30182 zł
Datasheet

Upgrade


Bourns Inc.
In Stock: 45 278
Unit Price: 0,37000 zł
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 28 746
Unit Price: 0,37000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,44000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05679 zł
Datasheet

Upgrade


YAGEO
In Stock: 542 591
Unit Price: 0,37000 zł
Datasheet
1.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J152CS

DigiKey Part Number
1276-5533-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012J152CS
Description
RES SMD 1.5K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J152CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,04799 zł95 980,00 zł
Unit Price without VAT:0,04799 zł
Unit Price with VAT:0,05903 zł