Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31B106KLHSFNE | |
|---|---|
DigiKey Part Number | 1276-CL31B106KLHSFNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B106KLHSFNE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KLHSFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 118 383 | 1276-3102-1-ND | 3,23000 zł | Parametric Equivalent |
| CL31B106KLHNNNE | Samsung Electro-Mechanics | 140 443 | 1276-3103-1-ND | 2,41000 zł | Parametric Equivalent |
| C1206X106K035T | Holy Stone Enterprise Co., Ltd. | 4 919 | 4587-C1206X106K035TCT-ND | 1,80000 zł | Parametric Equivalent |
| C3216X7R1V106K160AC | TDK | 32 261 | 445-14799-1-ND | 2,33000 zł | Parametric Equivalent |
| C3216X7R1V106K160AE | TDK | 160 989 | 445-172493-1-ND | 3,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,99740 zł | 19 948,00 zł |
| Unit Price without VAT: | 0,99740 zł |
|---|---|
| Unit Price with VAT: | 1,22680 zł |












