CL10B103KB8SFNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81523 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81523 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 30 211
Unit Price: 0,36000 zł
Datasheet

Direct


Würth Elektronik
In Stock: 84 898
Unit Price: 0,36000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,26445 zł
Datasheet

Direct


KEMET
In Stock: 17 694
Unit Price: 0,43000 zł
Datasheet

Direct


KEMET
In Stock: 6 099 592
Unit Price: 0,36000 zł
Datasheet

Direct


KEMET
In Stock: 869
Unit Price: 1,40000 zł
Datasheet

Direct


TDK
In Stock: 9 170
Unit Price: 0,36000 zł
Datasheet

Direct


TDK
In Stock: 705 000
Unit Price: 0,57000 zł
Datasheet

Direct


YAGEO
In Stock: 398 811
Unit Price: 0,36000 zł
Datasheet

Direct


YAGEO
In Stock: 1 040 957
Unit Price: 0,36000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 1 679
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 70 559
Unit Price: 0,79000 zł
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB8SFNC

DigiKey Part Number
1276-1924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B103KB8SFNC
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes