
70RXA360MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-70RXA360MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA360MEFC12.5X25 |
Description | CAP ALUM 360UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 zł | 7,34 zł |
| 10 | 4,79800 zł | 47,98 zł |
| 50 | 3,73740 zł | 186,87 zł |
| 100 | 3,40320 zł | 340,32 zł |
| 500 | 2,82752 zł | 1 413,76 zł |
| 1 000 | 2,64631 zł | 2 646,31 zł |
| 3 000 | 2,41987 zł | 7 259,61 zł |
| 5 000 | 2,33526 zł | 11 676,30 zł |
| Unit Price without VAT: | 7,34000 zł |
|---|---|
| Unit Price with VAT: | 9,02820 zł |

