
6.3SGV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2493-2-ND - Tape & Reel (TR) 1189-2493-1-ND - Cut Tape (CT) 1189-2493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SGV470M8X10.5 |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SGV470M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 252 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 1,98500 zł | 19,85 zł |
| 50 | 1,49820 zł | 74,91 zł |
| 100 | 1,34370 zł | 134,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12870 zł | 564,35 zł |
| 1 000 | 1,04073 zł | 1 040,73 zł |
| 1 500 | 0,99629 zł | 1 494,43 zł |
| 2 500 | 0,94676 zł | 2 366,90 zł |
| 3 500 | 0,91763 zł | 3 211,70 zł |
| 5 000 | 0,88950 zł | 4 447,50 zł |
| 6 000 | 0,87612 zł | 5 256,72 zł |
| 12 000 | 0,83083 zł | 9 969,96 zł |
| 12 500 | 0,82842 zł | 10 355,25 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

