
35TXV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2125-2-ND - Tape & Reel (TR) 1189-2125-1-ND - Cut Tape (CT) 1189-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TXV33M6.3X8 |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TXV33M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 zł | 2,38 zł |
| 10 | 1,48900 zł | 14,89 zł |
| 50 | 1,11300 zł | 55,65 zł |
| 100 | 0,99300 zł | 99,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,76507 zł | 688,56 zł |
| 1 800 | 0,70663 zł | 1 271,93 zł |
| 2 700 | 0,67714 zł | 1 828,28 zł |
| 4 500 | 0,64426 zł | 2 899,17 zł |
| 6 300 | 0,62493 zł | 3 937,06 zł |
| 9 000 | 0,60626 zł | 5 456,34 zł |
| 10 800 | 0,59738 zł | 6 451,70 zł |
| 21 600 | 0,56733 zł | 12 254,33 zł |
| 22 500 | 0,56573 zł | 12 728,92 zł |
| Unit Price without VAT: | 2,38000 zł |
|---|---|
| Unit Price with VAT: | 2,92740 zł |

