SML-A10MTT86 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 174
Unit Price: 1,54000 zł
Datasheet
Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-A10MTT86

DigiKey Part Number
846-1155-2-ND - Tape & Reel (TR)
846-1155-1-ND - Cut Tape (CT)
846-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-A10MTT86
Description
LED GREEN CLEAR 1611 SMD R/A
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 zł1,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,36803 zł1 104,09 zł
6 0000,34519 zł2 071,14 zł
9 0000,33345 zł3 001,05 zł
15 0000,32020 zł4 803,00 zł
21 0000,31231 zł6 558,51 zł
30 0000,30461 zł9 138,30 zł
75 0000,28761 zł21 570,75 zł
Manufacturers Standard Package
Unit Price without VAT:1,14000 zł
Unit Price with VAT:1,40220 zł